TSCR402CX6H RFG
LED Driver Boost 1-Ch 2 LEDs 38V 6-Pin SOT-26 T/R
Manufacturer:Taiwan Semiconductor
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: TSCR402CX6H RFG
Secondary Manufacturer Part#: TSCR402CX6H RFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2 | ||
| -40 to 125 °C | ||
| 20 mA | ||
| Constant Current | ||
| 38 V | ||
| 6SOT-26 | ||
| 6 | ||
| 2.9 x 1.6 x 1.2 mm | ||
| Automotive | ||
| SOT-26 | ||
| Boost | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |